12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9LE5000CCPCIMR6B
RR9LE5000CCPCIMR6B
RR9LE5000CCPCIMR6B

RR9LE5000CCPCIMR6B

DigiKey Part Number
1939-1171-ND
Manufacturer
Manufacturer Product Number
RR9LE5000CCPCIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 12V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LE5000CCPCIMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
12V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
5A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.31000¥230.31
5¥211.80400¥1,059.02
10¥204.29600¥2,042.96
25¥194.76920¥4,869.23
60¥186.08450¥11,165.07
120¥179.48383¥21,538.06
300¥171.11703¥51,335.11
Manufacturers Standard Package