GD25LQ64EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ64EWIGRCT-ND - Cut Tape (CT) 1970-GD25LQ64EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ64EWIGR |
Description | 64MBIT, 1.8V, WSON8 6*5MM, INDUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.91100 | ¥109.11 |
25 | ¥10.61360 | ¥265.34 |
50 | ¥10.56120 | ¥528.06 |
100 | ¥9.43970 | ¥943.97 |
250 | ¥9.41244 | ¥2,353.11 |
500 | ¥9.27042 | ¥4,635.21 |
1,000 | ¥8.87693 | ¥8,876.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.41228 | ¥25,236.84 |
6,000 | ¥8.26470 | ¥49,588.20 |