G3R160MT12D | ||
---|---|---|
DigiKey Part Number | 1242-G3R160MT12D-ND | |
Manufacturer | ||
Manufacturer Product Number | G3R160MT12D | |
Description | SIC MOSFET N-CH 22A TO247-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 22A (Tc) 123W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 192mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 123W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥48.02500 | ¥480.25 |
25 | ¥45.97240 | ¥1,149.31 |
100 | ¥43.01700 | ¥4,301.70 |
250 | ¥41.21092 | ¥10,302.73 |
500 | ¥39.81550 | ¥19,907.75 |
1,000 | ¥38.58418 | ¥38,584.18 |