USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
GM-HU34DW
GM-HU34DW

GM-HU34DW

DigiKey Part Number
6089-GM-HU34DW-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-HU34DW
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
GM-HU34DW Models
Product Attributes
Filter Similar Products
Category
Number of Ports
4
Manufacturer
Gearmo
Data Rate (Max)
5Gbps
Series
Voltage - Input
9 ~ 24VDC
Packaging
Retail Package
Mounting Type
Desktop, DIN Rail, Surface Mount, Wall Mount
Part Status
Active
Features
USB 3.1 (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥883.15000¥883.15
10¥783.47500¥7,834.75
25¥747.03200¥18,675.80
50¥720.59780¥36,029.89
100¥695.10060¥69,510.06
Manufacturers Standard Package