New Product
USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 10Gbps
GM-CC4XUH-M
GM-CC4XUH-M

GM-CC4XUH-M

DigiKey Part Number
6089-GM-CC4XUH-M-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-CC4XUH-M
Description
4-Port USB 3.2 Gen 2 Type-C Slim
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
EDA/CAD Models
GM-CC4XUH-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
10Gbps
Manufacturer
Gearmo
Voltage - Input
9 ~ 24VDC
Packaging
Retail Package
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Part Status
Active
Features
USB 3.2 Gen 2 (4)
Number of Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,329.24000¥1,329.24
10¥1,179.23500¥11,792.35
25¥1,124.38880¥28,109.72
50¥1,084.59680¥54,229.84
Manufacturers Standard Package