



GM-HU310DW | |
|---|---|
DigiKey Part Number | 6089-GM-HU310DW-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU310DW |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU310DW Models |
Category | Number of Ports 10 |
Manufacturer Gearmo | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Rack Mount or DIN Rail |
Part Status Active | Features USB 3.1 (10) |
| Retail Package: | 100000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,679.39000 | ¥1,679.39 |
| 10 | ¥1,489.92300 | ¥14,899.23 |
| 25 | ¥1,420.64000 | ¥35,516.00 |
| 50 | ¥1,370.36480 | ¥68,518.24 |










