
SCS20-210-10 | |
|---|---|
DigiKey Part Number | 2073-SCS20-210-10TR-ND - Tape & Reel (TR) 2073-SCS20-210-10CT-ND - Cut Tape (CT) 2073-SCS20-210-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS20-210-10 |
Description | SPRING CONTACT, STAINLESS STEEL, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS20-210-10 Models |
Category | Number of Contacts 1 |
Manufacturer GCT | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.94300 | ¥9.43 |
| 25 | ¥0.88320 | ¥22.08 |
| 50 | ¥0.84020 | ¥42.01 |
| 100 | ¥0.79970 | ¥79.97 |
| 250 | ¥0.74960 | ¥187.40 |
| 500 | ¥0.71370 | ¥356.85 |
| 1,000 | ¥0.67946 | ¥679.46 |
| 2,500 | ¥0.63689 | ¥1,592.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥0.60239 | ¥3,313.14 |
| 11,000 | ¥0.57361 | ¥6,309.71 |
| 16,500 | ¥0.55743 | ¥9,197.59 |
| 27,500 | ¥0.53770 | ¥14,786.75 |
| 38,500 | ¥0.52508 | ¥20,215.58 |
| 55,000 | ¥0.51204 | ¥28,162.20 |








