Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPC-MMCX02-F | |
|---|---|
DigiKey Part Number | 2073-RFPC-MMCX02-F-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-MMCX02-F |
Description | MMCX RIGHT ANGLE JACK PCB MOUNT- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-MMCX02-F Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140122 | Molex | 0 | 900-0734140122-ND | ¥32.63259 | Parametric Equivalent |
| 0734140190 | Molex | 0 | 900-0734140190-ND | ¥36.34529 | Parametric Equivalent |
| 0734140210 | Molex | 0 | 900-0734140210-ND | ¥29.47521 | Parametric Equivalent |
| 0734140310 | Molex | 0 | 900-0734140310-ND | ¥37.82212 | Parametric Equivalent |
| 0734140740 | Molex | 0 | 900-0734140740-ND | ¥21.64411 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥25.31246 | ¥30,374.95 |














