Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB469RF-0200-A-1

DigiKey Part Number
2073-CAB469RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB469RF-0200-A-1
Description
COAX CBL SMA TO MMCX 7.8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB469RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 125°C
2nd Connector
MMCX Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.26000¥154.26
10¥131.08800¥1,310.88
25¥122.87600¥3,071.90
50¥117.01200¥5,850.60
100¥111.42890¥11,142.89
250¥104.45788¥26,114.47
500¥99.47812¥49,739.06
Manufacturers Standard Package