Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB530RF-0200-A-1

DigiKey Part Number
2073-CAB530RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB530RF-0200-A-1
Description
COAX CBL MHF4L TO SMA 7.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB530RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
8 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.45000¥147.45
10¥125.27700¥1,252.77
25¥117.43280¥2,935.82
50¥111.82640¥5,591.32
100¥106.49050¥10,649.05
250¥99.82852¥24,957.13
500¥95.06884¥47,534.42
Manufacturers Standard Package