BC085-16-A-0390-L-C | ||
---|---|---|
DigiKey Part Number | 2073-BC085-16-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-16-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-16-A-0390-L-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC085-16-A-0390-L-C | |
Description | 16W, 1.0MM PITCH SOCKET, DIL, SM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BC085-16-A-0390-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.26300 | ¥112.63 |
100 | ¥10.06380 | ¥1,006.38 |
500 | ¥8.38684 | ¥4,193.42 |
1,000 | ¥7.18868 | ¥7,188.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.70943 | ¥16,773.58 |
5,000 | ¥6.37397 | ¥31,869.85 |
12,500 | ¥6.23019 | ¥77,877.38 |