05-24-A-0152-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-24-A-0152-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-24-A-0152-A-4-06-4-T | |
Description | CABLE FFC/FPC 24POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.27960 | ¥231.99 |
50 | ¥9.08340 | ¥454.17 |
100 | ¥8.68900 | ¥868.90 |
300 | ¥7.89873 | ¥2,369.62 |
500 | ¥7.10894 | ¥3,554.47 |
1,000 | ¥6.31900 | ¥6,319.00 |
2,500 | ¥5.72662 | ¥14,316.55 |