LME78_05-1.0 | ||
---|---|---|
DigiKey Part Number | 3182-LME78_05-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | LME78_05-1.0 | |
Description | NON-ISOLATED POL MODULE DC DC CO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
5 | ¥31.32600 | ¥156.63 |
10 | ¥30.86700 | ¥308.67 |
43 | ¥29.05349 | ¥1,249.30 |
86 | ¥28.14570 | ¥2,420.53 |
258 | ¥27.23752 | ¥7,027.28 |
516 | ¥25.42161 | ¥13,117.55 |