1S4E_4805S1U | ||
---|---|---|
DigiKey Part Number | 3182-1S4E_4805S1U-ND | |
Manufacturer | ||
Manufacturer Product Number | 1S4E_4805S1U | |
Description | ISOLATED MODULE DC DC CONVERTERS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 43.2V - 52.8V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43.2V | |
Voltage - Input (Max) | 52.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
5 | ¥48.91200 | ¥244.56 |
10 | ¥48.20500 | ¥482.05 |
42 | ¥45.37024 | ¥1,905.55 |
84 | ¥43.95321 | ¥3,692.07 |
252 | ¥42.53516 | ¥10,718.86 |
504 | ¥39.69937 | ¥20,008.48 |