13 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Header Connector 0.100" (2.54mm) Through Hole Gold
PPPC131LFBN-RC
PPPC131LFBN-RC

PPPC131LFBN-RC

DigiKey Part Number
S7046-ND
Manufacturer
Manufacturer Product Number
PPPC131LFBN-RC
Description
CONN HDR 13POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC131LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,210
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.93800¥59.38
100¥5.04470¥504.47
500¥4.50252¥2,251.26
1,000¥4.28741¥4,287.41
5,000¥3.82722¥19,136.10
10,000¥3.64468¥36,446.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.