Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC13SAAN

DigiKey Part Number
S1011E-13-ND
Manufacturer
Manufacturer Product Number
PBC13SAAN
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC13SAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.450" (11.43mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.21000¥10.21
10¥8.64800¥86.48
100¥7.35210¥735.21
500¥6.56226¥3,281.13
1,000¥6.24900¥6,249.00
5,000¥5.57838¥27,891.90
10,000¥5.31234¥53,123.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 49564
Unit Price: ¥18.53000
CONN HEADER VERT 1POS
In-Stock: 27777
Unit Price: ¥3.31000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 60595
Unit Price: ¥3.94000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 17992
Unit Price: ¥4.57000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5493
Unit Price: ¥5.10000