15DCPE_12S4 | |
---|---|
DigiKey Part Number | 3182-15DCPE_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 15DCPE_12S4 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 100V - 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | 15DCPE_12S4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 1000V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.41000 | ¥227.41 |
5 | ¥225.70600 | ¥1,128.53 |
20 | ¥223.94900 | ¥4,478.98 |
40 | ¥209.95325 | ¥8,398.13 |
100 | ¥192.45670 | ¥19,245.67 |
260 | ¥188.95754 | ¥49,128.96 |