UEZGUI-4088-43WQE | |
---|---|
DigiKey Part Number | 622-1080-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-4088-43WQE |
Description | 4.3 NO TOUCH LCD GUI DEV KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LPC4088 LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC4088 | |
Primary Attributes | 4.3" 480x272 WQVGA | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,242.69000 | ¥3,242.69 |