UEZGUI-4088-43WQE-BA | |
---|---|
DigiKey Part Number | UEZGUI-4088-43WQE-BA-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-4088-43WQE-BA |
Description | 4.3 NO TOUCH LCD GUI MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 54.00mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, SPI, USB | |
Controller Type | LPC4088 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,337.54800 | ¥23,375.48 |