ELI101-CPW | ||
---|---|---|
DigiKey Part Number | 622-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | ELI101-CPW | |
Description | DISPLAY TFT MODULE W/TOUCH | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 10.1" (256.54mm) 1280 x 800 (WXGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,890.06000 | ¥2,890.06 |
10 | ¥2,847.57600 | ¥28,475.76 |