DLP-RFID1-OG | ||
---|---|---|
DigiKey Part Number | 768-DLP-RFID1-OG-ND | |
Manufacturer | ||
Manufacturer Product Number | DLP-RFID1-OG | |
Description | USB RFID READER/WRITER - OEM VER | |
Customer Reference | ||
Detailed Description | RFID Reader Module 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 15693, ISO 18000-3 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥803.27000 | ¥803.27 |