FSP350-F35-A54 | ||
---|---|---|
DigiKey Part Number | 2967-FSP350-F35-A54-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP350-F35-A54 | |
Description | AC/DC CONVERTER 54V 200W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 500 V | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | |
Approval Agency | CB, CE, cCSAus, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.49000 | ¥497.49 |
5 | ¥485.04200 | ¥2,425.21 |
10 | ¥470.12500 | ¥4,701.25 |
25 | ¥450.22680 | ¥11,255.67 |
50 | ¥435.30060 | ¥21,765.03 |
100 | ¥417.88860 | ¥41,788.86 |