FSP250M-KAA | |
---|---|
DigiKey Part Number | 2967-FSP250M-KAA-ND |
Manufacturer | |
Manufacturer Product Number | FSP250M-KAA |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.42A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.30" L x 3.45" W x 1.63" H (210.8mm x 87.6mm x 41.5mm) | |
Approval Agency | CE, cULus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,187.81000 | ¥1,187.81 |