Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C02A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C02A-USR-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C02A-USR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | ¥3.30897 | Similar |
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | ¥3.56135 | Similar |
| 24AA024T-I/SN | Microchip Technology | 1,517 | 24AA024T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA025T-I/SN | Microchip Technology | 9,634 | 150-24AA025T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA02HT-I/SN | Microchip Technology | 0 | 24AA02HT-I/SNTR-ND | ¥3.11618 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.90578 | ¥2,264.45 |




