Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA024H-I/SN | |
|---|---|
DigiKey Part Number | 24AA024H-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24AA024H-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA024H-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | ¥3.56135 | Direct |
| 34AA02-E/SN | Microchip Technology | 0 | 34AA02-E/SN-ND | ¥3.58472 | Similar |
| AT24C02C-SSHM-T | Microchip Technology | 2,987 | AT24C02C-SSHM-TCT-ND | ¥2.51000 | Similar |
| AT24CS02-SSHM-T | Microchip Technology | 11,250 | AT24CS02-SSHM-TCT-ND | ¥2.78000 | Similar |
| AT24HC02C-SSHM-B | Microchip Technology | 1,450 | AT24HC02C-SSHM-B-ND | ¥2.25610 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥3.30897 | ¥3,639.87 |








