
24LC024HT-I/SN | |
|---|---|
DigiKey Part Number | 24LC024HT-I/SNTR-ND - Tape & Reel (TR) 24LC024HT-I/SNCT-ND - Cut Tape (CT) 24LC024HT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC024HT-I/SN |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024HT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024H-I/SN | Microchip Technology | 2,584 | 24LC024H-I/SN-ND | ¥3.13000 | Direct |
| 24AA024T-I/SN | Microchip Technology | 1,517 | 24AA024T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA025T-I/SN | Microchip Technology | 9,634 | 150-24AA025T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA02T-I/SN | Microchip Technology | 3,300 | 24AA02T-I/SNCT-ND | ¥2.86000 | Similar |
| 24LC024T-I/SN | Microchip Technology | 98 | 24LC024T-I/SNCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.00816 | ¥9,926.93 |











