

AT34C02D-SSHM-T | |
|---|---|
DigiKey Part Number | AT34C02D-SSHM-TTR-ND - Tape & Reel (TR) AT34C02D-SSHM-TCT-ND - Cut Tape (CT) AT34C02D-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT34C02D-SSHM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT34C02D-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025T-I/SN | Microchip Technology | 9,634 | 150-24AA025T-I/SNCT-ND | ¥3.31000 | Similar |
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.59000 | Similar |
| BR24T02F-WE2 | Rohm Semiconductor | 2,340 | BR24T02F-WE2CT-ND | ¥2.24000 | Similar |
| BR24T02FJ-WE2 | Rohm Semiconductor | 8,269 | BR24T02FJ-WE2CT-ND | ¥2.68000 | Similar |
| CAV24C02WE-GT3 | onsemi | 5,624 | CAV24C02WE-GT3OSCT-ND | ¥3.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.25436 | ¥9,017.44 |

