FC4STCBMF7.3728 | ||
---|---|---|
DigiKey Part Number | 631-FC4STCBMF7.3728-ND | |
Manufacturer | ||
Manufacturer Product Number | FC4STCBMF7.3728 | |
Description | CRYSTAL 7.3728MHZ 20PF TH | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.70800 | ¥17.08 |
50 | ¥1.53520 | ¥76.76 |
200 | ¥1.36400 | ¥272.80 |
600 | ¥1.29572 | ¥777.43 |
1,000 | ¥1.20062 | ¥1,200.62 |