381676A | ||
---|---|---|
DigiKey Part Number | 381676A-ND | |
Manufacturer | ||
Manufacturer Product Number | 381676A | |
Description | MULTIMETER PEN STYLE W/NCV | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Hold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Continuity, Diode Test, Logic | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Probes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.92000 | ¥424.92 |