
2034 | |
|---|---|
DigiKey Part Number | 1528-2034AD-ND |
Manufacturer | |
Manufacturer Product Number | 2034 |
Description | DIGITAL MULTIMETER - MODEL 9205B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3 Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Adafruit Industries LLC | Function Voltage, Current, Resistance, Capacitance |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Auto Off |
Style Handheld | Ranging Manual |
Type Digital (DMM) | Response Average |
Display Digits 3.0 | Includes Battery, Test Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.72000 | ¥144.72 |










