Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125QPWREP | Texas Instruments | 0 | 296-19508-1-ND | ¥33.33000 | Similar |
| SN74LVT125QPWRG4Q1 | Texas Instruments | 0 | 296-24558-1-ND | ¥8.52000 | Similar |
| SN74LVT125QPWRQ1 | Texas Instruments | 0 | 296-37429-1-ND | ¥7.69000 | Similar |
| SN74LVTH125DBR | Texas Instruments | 158 | 296-8658-1-ND | ¥5.29000 | Similar |
| SN74LVTH125DGVR | Texas Instruments | 679 | 296-8659-1-ND | ¥4.88000 | Similar |





