
SN74LVTH125DBR | |
|---|---|
DigiKey Part Number | 296-8658-2-ND - Tape & Reel (TR) 296-8658-1-ND - Cut Tape (CT) 296-8658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125DBR |
Description | IC BUFF 2.7V/3.6V 14-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH125MTC | Flip Electronics | 11,232 | 2832-74LVTH125MTC-ND | ¥0.23000 | Similar |
| 74LVTH125MTCX | onsemi | 288 | 74LVTH125MTCXCT-ND | ¥1.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.74600 | ¥37.46 |
| 25 | ¥3.35760 | ¥83.94 |
| 100 | ¥2.93250 | ¥293.25 |
| 250 | ¥2.72944 | ¥682.36 |
| 500 | ¥2.60720 | ¥1,303.60 |
| 1,000 | ¥2.55593 | ¥2,555.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.42352 | ¥4,847.04 |
| 4,000 | ¥2.35525 | ¥9,421.00 |
| 6,000 | ¥2.32109 | ¥13,926.54 |
| 10,000 | ¥2.28321 | ¥22,832.10 |
| 14,000 | ¥2.26108 | ¥31,655.12 |
| 20,000 | ¥2.23978 | ¥44,795.60 |

