FUUP032GBC-7000 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP032GBC-7000-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP032GBC-7000 | |
Description | MINIELF USB2.0 (FXU2 III) 3D TLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 32GB FLASH - NAND (TLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 30MB/s | |
Speed - Write | 20MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.87000 | ¥184.87 |
10 | ¥172.16600 | ¥1,721.66 |
25 | ¥170.32440 | ¥4,258.11 |
50 | ¥166.12440 | ¥8,306.22 |
100 | ¥145.83250 | ¥14,583.25 |
250 | ¥140.91312 | ¥35,228.28 |
500 | ¥137.12122 | ¥68,560.61 |