FUUP016GME-XS00 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP016GME-XS00-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP016GME-XS00 | |
Description | X-MASK USB PEN DRIVE 16GB MLC DI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 27.3MB/s | |
Speed - Write | 20.6MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.95000 | ¥591.95 |
10 | ¥532.90100 | ¥5,329.01 |
25 | ¥521.22400 | ¥13,030.60 |
50 | ¥510.23840 | ¥25,511.92 |
100 | ¥446.71570 | ¥44,671.57 |