FUUP008GME-XR00 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP008GME-XR00-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP008GME-XR00 | |
Description | ROM USB PEN DRIVE 8GB MLC DIAMON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 27.3MB/s | |
Speed - Write | 20.6MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.72000 | ¥335.72 |
10 | ¥311.37100 | ¥3,113.71 |
25 | ¥300.25080 | ¥7,506.27 |
50 | ¥292.77320 | ¥14,638.66 |
100 | ¥256.53600 | ¥25,653.60 |
250 | ¥249.44192 | ¥62,360.48 |