Box Black 4.500" L x 3.500" W (114.30mm x 88.90mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6610ES

DigiKey Part Number
510-6610ES-ND
Manufacturer
Manufacturer Product Number
6610ES
Description
ESD SLIMLINE BOX W/FOAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Black 4.500" L x 3.500" W (114.30mm x 88.90mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.500" L x 3.500" W (114.30mm x 88.90mm)
Mfr
Height
0.500" (12.70mm)
Packaging
Case
Area (L x W)
15.6in² (101cm²)
Part Status
Active
Color
Black
Container Type
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.40000¥100.40
5¥85.79600¥428.98
10¥80.19800¥801.98
25¥73.35080¥1,833.77
50¥68.55800¥3,427.90
100¥64.08030¥6,408.03
250¥58.60468¥14,651.17
500¥58.53686¥29,268.43
Manufacturers Standard Package