95.03 | ||
---|---|---|
DigiKey Part Number | 2066-95.03-ND | |
Manufacturer | ||
Manufacturer Product Number | 95.03 | |
Description | SOCKET FOR 40 SERIES | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.31 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.22000 | ¥49.22 |
10 | ¥46.16400 | ¥461.64 |
25 | ¥41.03880 | ¥1,025.97 |
50 | ¥38.98520 | ¥1,949.26 |
100 | ¥36.93330 | ¥3,693.33 |
250 | ¥32.82972 | ¥8,207.43 |
500 | ¥30.77778 | ¥15,388.89 |
1,000 | ¥28.72600 | ¥28,726.00 |