40.31.8.120.0000 | ||
---|---|---|
DigiKey Part Number | 2066-40.31.8.120.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 40.31.8.120.0000 | |
Description | RELAY GEN PURPOSE SPDT 10A 120V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 8.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥55.81700 | ¥558.17 |
30 | ¥49.61800 | ¥1,488.54 |
50 | ¥47.13600 | ¥2,356.80 |
100 | ¥44.65530 | ¥4,465.53 |
250 | ¥43.67692 | ¥10,919.23 |