80.61.0.240.0000 | ||
---|---|---|
DigiKey Part Number | 2066-80.61.0.240.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 80.61.0.240.0000 | |
Description | RELAY TIME DELAY 180SEC 8A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 180 Sec Delay 8A @ 250VAC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.5 Sec ~ 180 Sec | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC, 24 ~ 220VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥832.93000 | ¥832.93 |
10 | ¥786.65700 | ¥7,866.57 |
25 | ¥740.38560 | ¥18,509.64 |
50 | ¥694.11080 | ¥34,705.54 |
100 | ¥647.83750 | ¥64,783.75 |