80.01.0.240.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.01.0.240.0000

DigiKey Part Number
2066-80.01.0.240.0000-ND
Manufacturer
Manufacturer Product Number
80.01.0.240.0000
Description
RELAY TIME DELAY 24HR 16A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 16A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
80.01.0.240.0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 24 Hrs
Contact Rating @ Voltage
16A @ 250VAC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥699.92000¥699.92
10¥623.30200¥6,233.02
25¥595.14280¥14,878.57
50¥574.67880¥28,733.94
100¥554.90640¥55,490.64
Manufacturers Standard Package