56.32.8.024.0050 | ||
---|---|---|
DigiKey Part Number | 2066-56.32.8.024.0050-ND | |
Manufacturer | ||
Manufacturer Product Number | 56.32.8.024.0050 | |
Description | RELAY GEN PURPOSE DPDT 12A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 53 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 190 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.83000 | ¥135.83 |
10 | ¥120.76700 | ¥1,207.67 |
25 | ¥114.72560 | ¥2,868.14 |
50 | ¥108.68820 | ¥5,434.41 |
100 | ¥102.64990 | ¥10,264.99 |
250 | ¥93.59288 | ¥23,398.22 |
500 | ¥87.55454 | ¥43,777.27 |
1,000 | ¥83.02593 | ¥83,025.93 |