ETD39/20/13-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1104-ND | |
Manufacturer | ||
Manufacturer Product Number | ETD39/20/13-3C94 | |
Description | FERRITE CORE ETD 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | ETD39/20/13-3C94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.780" (19.80mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.504" (12.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.67900 | ¥116.79 |
25 | ¥8.87400 | ¥221.85 |
50 | ¥8.40660 | ¥420.33 |
100 | ¥7.47250 | ¥747.25 |
420 | ¥7.00557 | ¥2,942.34 |
840 | ¥6.53845 | ¥5,492.30 |
1,260 | ¥6.00140 | ¥7,561.76 |
5,040 | ¥5.83792 | ¥29,423.12 |