Uncoated 3C97 Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETD34/17/11-3C97

DigiKey Part Number
1779-1103-ND
Manufacturer
Manufacturer Product Number
ETD34/17/11-3C97
Description
FERRITE CORE ETD 3C97
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C97
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.681" (17.30mm)
Part Status
Active
Length
1.378" (35.00mm)
Core Type
ETD
Width
0.437" (11.10mm)
Supplier Device Package
ETD 34 x 17 x 11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥10.66000¥106.60
25¥9.12320¥228.08
50¥8.06300¥403.15
100¥7.07890¥707.89
250¥5.88276¥1,470.69
588¥5.01459¥2,948.58
Manufacturers Standard Package