ETD34/17/11-3C96 | |
---|---|
DigiKey Part Number | ETD34/17/11-3C96-ND |
Manufacturer | |
Manufacturer Product Number | ETD34/17/11-3C96 |
Description | FERRITE CORE ETD 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 34 x 17 x 11 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.681" (17.30mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.437" (11.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.28600 | ¥102.86 |
25 | ¥7.62000 | ¥190.50 |
50 | ¥7.23920 | ¥361.96 |
100 | ¥6.47760 | ¥647.76 |
250 | ¥6.09676 | ¥1,524.19 |
588 | ¥5.71563 | ¥3,360.79 |
1,176 | ¥4.95352 | ¥5,825.34 |
5,292 | ¥4.76297 | ¥25,205.64 |