5975021921 | ||
---|---|---|
DigiKey Part Number | 1934-5975021921-ND | |
Manufacturer | ||
Manufacturer Product Number | 5975021921 | |
Description | FERRITE CORE TOROID 6.5UH 75 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 1.984" (50.40mm) Diameter 0.663" (16.85mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | 5975021921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 1.984" (50.40mm) | |
Inductance Factor (Al) | 6.5 µH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.059 | |
Effective Length (le) mm | 127 | |
Effective Area (Ae) mm² | 120 | |
Effective Magnetic Volume (Ve) mm³ | 15300 | |
Finish | Plastic | |
Height | 0.663" (16.85mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.47000 | ¥48.47 |
10 | ¥41.32500 | ¥413.25 |
25 | ¥31.44520 | ¥786.13 |
70 | ¥30.54643 | ¥2,138.25 |
140 | ¥26.95264 | ¥3,773.37 |
280 | ¥25.15571 | ¥7,043.60 |
560 | ¥24.95613 | ¥13,975.43 |