5695261721 | ||
---|---|---|
DigiKey Part Number | 1934-1156-ND | |
Manufacturer | ||
Manufacturer Product Number | 5695261721 | |
Description | FERRITE CORE P 95 SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 95 Ferrite Core P (Pot Core) Type Length Width 0.118" (3.00mm) Diameter 0.317" (8.05mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.118" (3.00mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 44 | |
Effective Length (le) mm | 38 | |
Effective Area (Ae) mm² | 86.7 | |
Minimum Core Cross Section (Amin) mm² | 74 | |
Effective Magnetic Volume (Ve) mm³ | 3310 | |
Finish | Uncoated | |
Height | 0.317" (8.05mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.32300 | ¥143.23 |
25 | ¥10.88360 | ¥272.09 |
50 | ¥10.31080 | ¥515.54 |
100 | ¥9.16570 | ¥916.57 |
279 | ¥8.84018 | ¥2,466.41 |