5695181221 | |
---|---|
DigiKey Part Number | 1934-1065-ND |
Manufacturer | |
Manufacturer Product Number | 5695181221 |
Description | FERRITE CORE P 95 SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core P (Pot Core) Type Length Width 0.030" (0.76mm) Diameter 0.211" (5.36mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.030" (0.76mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 60.0 | |
Effective Length (le) mm | 25.9 | |
Effective Area (Ae) mm² | 43.0 | |
Minimum Core Cross Section (Amin) mm² | 36.0 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Uncoated | |
Height | 0.211" (5.36mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.10700 | ¥101.07 |
25 | ¥7.67720 | ¥191.93 |
40 | ¥7.27400 | ¥290.96 |
80 | ¥6.46650 | ¥517.32 |
230 | ¥6.23691 | ¥1,434.49 |