38M6040AA0606 | ||
---|---|---|
DigiKey Part Number | 1934-1091-ND | |
Manufacturer | ||
Manufacturer Product Number | 38M6040AA0606 | |
Description | RF FERRITE SHEET 2.362"X2.362" | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 2.362" (60.00mm) X 2.362" (60.00mm) X 0.017" (0.43mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.017" (0.43mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder, Nickel-Zinc (NiZn), PET Film | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.45000 | ¥120.45 |
10 | ¥108.40300 | ¥1,084.03 |
30 | ¥81.90433 | ¥2,457.13 |
60 | ¥79.49517 | ¥4,769.71 |
120 | ¥69.85942 | ¥8,383.13 |
270 | ¥66.91519 | ¥18,067.10 |