38M2050AA0606 | |
---|---|
DigiKey Part Number | 1934-1574-ND |
Manufacturer | |
Manufacturer Product Number | 38M2050AA0606 |
Description | RF FERRITE SHEET 2.362"X2.362" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - 2.362" (60.00mm) X 2.362" (60.00mm) X 0.021" (0.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.021" (0.53mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.71000 | ¥133.71 |
10 | ¥120.33700 | ¥1,203.37 |
25 | ¥90.92120 | ¥2,273.03 |
50 | ¥88.24540 | ¥4,412.27 |
100 | ¥77.54960 | ¥7,754.96 |
250 | ¥74.28100 | ¥18,570.25 |