0199000049 | ||
---|---|---|
DigiKey Part Number | 1934-0199000049-ND | |
Manufacturer | ||
Manufacturer Product Number | 0199000049 | |
Description | 44 MATERIAL SNAP-IT KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Cores - Cables and Wiring Kit Snap-On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | - | |
Mounting Type | Snap-On | |
Packages Included | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥982.71000 | ¥982.71 |
10 | ¥896.16000 | ¥8,961.60 |